
ADG619BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG619BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG619BRTZ-500RL7CT-ND - Cut Tape (CT) 505-ADG619BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619BRTZ-500RL7 |
Description | IC SWITCH SPDTX1 6.5OHM SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.90000 | kr.28.90 |
| 10 | kr.18.69200 | kr.186.92 |
| 25 | kr.16.03720 | kr.400.93 |
| 100 | kr.13.03480 | kr.1,303.48 |
| 250 | kr.11.55996 | kr.2,889.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.65294 | kr.5,326.47 |
| 1.000 | kr.9.89314 | kr.9,893.14 |
| 1.500 | kr.9.83625 | kr.14,754.38 |
| Unit Price without VAT: | kr.28.90000 |
|---|---|
| Unit Price with VAT: | kr.36.12500 |



