ADG452BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 42
Unit Price: kr.64.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.633
Unit Price: kr.63.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.210
Unit Price: kr.55.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: kr.121.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: kr.121.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: kr.165.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: kr.242.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: kr.166.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: kr.111.41000
Datasheet
4 Circuit IC Switch 1:1 5Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG452BN

DigiKey Part Number
ADG452BN-ND
Manufacturer
Manufacturer Product Number
ADG452BN
Description
IC SWITCH SPST-NO X 4 5OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG452BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
180ns, 140ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
5Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
12V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG452BNZAnalog Devices Inc.42ADG452BNZ-NDkr.64.36000Direct
ADG1412YRUZAnalog Devices Inc.2.633505-ADG1412YRUZ-NDkr.63.27000Similar
ADG5412WBCPZ-REEL7Analog Devices Inc.1.210505-ADG5412WBCPZ-REEL7CT-NDkr.55.06000Similar
DG412CJ+Analog Devices Inc./Maxim Integrated7DG412CJ+-NDkr.121.92000Similar
DG412DJ+Analog Devices Inc./Maxim Integrated30DG412DJ+-NDkr.121.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes