Shunt, Meter 24 b 8k I2C, SPI 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE7923ARWZ-RL

DigiKey Part Number
505-ADE7923ARWZ-RLTR-ND - Tape & Reel (TR)
505-ADE7923ARWZ-RLCT-ND - Cut Tape (CT)
505-ADE7923ARWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE7923ARWZ-RL
Description
IC DAS/ADC/DAC SPECIAL 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt, Meter 24 b 8k I2C, SPI 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADE7923ARWZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Shunt, Meter
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
20-SOIC (0.295", 7.50mm Width)
Resolution (Bits)
24 b
Supplier Device Package
20-SOIC
Sampling Rate (Per Second)
8k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.82000kr.47.82
10kr.36.92200kr.369.22
25kr.34.19080kr.854.77
100kr.31.19040kr.3,119.04
250kr.30.30444kr.7,576.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.18721kr.28,187.21
2.000kr.27.60310kr.55,206.20
Manufacturers Standard Package
Unit Price without VAT:kr.47.82000
Unit Price with VAT:kr.59.77500