AD9762ARUZRL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 241
Unit Price: kr.124.99000
Datasheet

Similar


Texas Instruments
In Stock: 10.797
Unit Price: kr.80.70417
Datasheet

Similar


Texas Instruments
In Stock: 1.577
Unit Price: kr.139.46000
Datasheet
28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 TSSOP
High Speed Converters by Analog Devices

AD9762ARUZRL7

DigiKey Part Number
505-AD9762ARUZRL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9762ARUZRL7
Description
IC DAC 12BIT A-OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9762ARUZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.75
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.86.56000kr.86,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.86.56000
Unit Price with VAT:kr.108.20000