AD8691AUJZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8.511
Unit Price: kr.11.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.941
Unit Price: kr.12.18000
Datasheet

Similar


Texas Instruments
In Stock: 9.178
Unit Price: kr.8.53000
Datasheet

Similar


Texas Instruments
In Stock: 9.117
Unit Price: kr.6.54000
Datasheet

Similar


Texas Instruments
In Stock: 1.216
Unit Price: kr.13.72000
Datasheet

Similar


Texas Instruments
In Stock: 5.798
Unit Price: kr.12.24000
Datasheet

Similar


Texas Instruments
In Stock: 3.213
Unit Price: kr.7.37000
Datasheet

Similar


Texas Instruments
In Stock: 652
Unit Price: kr.11.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.8.53000
Datasheet

Similar


Texas Instruments
In Stock: 4.547
Unit Price: kr.13.46000
Datasheet

Similar


Texas Instruments
In Stock: 8.618
Unit Price: kr.10.77000
Datasheet

Similar


Microchip Technology
In Stock: 11.481
Unit Price: kr.3.65000
Datasheet

Similar


Microchip Technology
In Stock: 27.544
Unit Price: kr.3.21000
Datasheet

Similar


Microchip Technology
In Stock: 2.217
Unit Price: kr.4.29000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8691AUJZ-REEL

DigiKey Part Number
AD8691AUJZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8691AUJZ-REEL
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8691AUJZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
950µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
80 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
10 MHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8691AUJZ-REEL7Analog Devices Inc.8.511505-AD8691AUJZ-REEL7CT-NDkr.11.99000Direct
LMV651MF/NOPBTexas Instruments1.941LMV651MF/NOPBCT-NDkr.12.18000Similar
LMV651MFX/NOPBTexas Instruments9.178LMV651MFX/NOPBCT-NDkr.8.53000Similar
LMV721IDBVRTexas Instruments9.117296-36475-1-NDkr.6.54000Similar
LMV721M5Texas Instruments1.216LMV721M5CT-NDkr.13.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types