Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8054ARU | |
|---|---|
DigiKey Part Number | AD8054ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD8054ARU |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8054ARU Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 2.875mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 190V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8054ARUZ | Analog Devices Inc. | 284 | AD8054ARUZ-ND | kr.64.36000 | Direct |
| ADA4807-4ARUZ | Analog Devices Inc. | 64 | 505-ADA4807-4ARUZ-ND | kr.51.73000 | Similar |
| MCP6H74-E/ST | Microchip Technology | 0 | MCP6H74-E/ST-ND | kr.10.64060 | Similar |
| MCP6H74T-E/ST | Microchip Technology | 0 | MCP6H74T-E/ST-ND | kr.10.64065 | Similar |
| MCP6H94-E/ST | Microchip Technology | 58 | MCP6H94-E/ST-ND | kr.19.68000 | Similar |




