


AD7401YRWZ-REEL | |
|---|---|
DigiKey Part Number | AD7401YRWZ-REELTR-ND - Tape & Reel (TR) AD7401YRWZ-REELCT-ND - Cut Tape (CT) AD7401YRWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7401YRWZ-REEL |
Description | IC ISOLATED MODULE 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7401YRWZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.67000 | kr.76.67 |
| 10 | kr.52.67800 | kr.526.78 |
| 25 | kr.46.41280 | kr.1,160.32 |
| 100 | kr.39.33440 | kr.3,933.44 |
| 250 | kr.37.36012 | kr.9,340.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.36000 | kr.37,360.00 |
| Unit Price without VAT: | kr.76.67000 |
|---|---|
| Unit Price with VAT: | kr.95.83750 |

