
AD598SD/883B | |
|---|---|
DigiKey Part Number | AD598SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD598SD/883B |
Description | MIL LVDT SIG COND 20-CDIP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input Output 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD598SD/883B Models |
Category | Current - Supply 18 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 20-CDIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 20-CDIP |
Type Signal Conditioner | Base Product Number |

