


AD5684RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5684RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5684RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5684RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5684RBCPZ-RL7 |
Description | IC DAC 12BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5684RBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.34000 | kr.102.34 |
| 10 | kr.71.58400 | kr.715.84 |
| 25 | kr.63.57240 | kr.1,589.31 |
| 100 | kr.54.72000 | kr.5,472.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.54.72000 | kr.82,080.00 |
| Unit Price without VAT: | kr.102.34000 |
|---|---|
| Unit Price with VAT: | kr.127.92500 |







