
108341-HMC463LP5 | |
|---|---|
DigiKey Part Number | 505-108341-HMC463LP5-ND |
Manufacturer | |
Manufacturer Product Number | 108341-HMC463LP5 |
Description | BOARD EVAL HMC463LP5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC463LP5 - Amplifier 2GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 108341-HMC463LP5 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC463LP5 |
Packaging Box | RF Frequency 2GHz ~ 20GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2GHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,289.84000 | kr.7,289.84 |
| Unit Price without VAT: | kr.7,289.84000 |
|---|---|
| Unit Price with VAT: | kr.9,112.30000 |

