
MX7548KCWP+T | |
|---|---|
DigiKey Part Number | MX7548KCWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7548KCWP+T |
Description | IC DAC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7548KCWP+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V, 11.4V ~ 15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V, 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.112.76958 | kr.112,769.58 |
| Unit Price without VAT: | kr.112.76958 |
|---|---|
| Unit Price with VAT: | kr.140.96198 |

