
MAX9943AUA+T | |
|---|---|
DigiKey Part Number | MAX9943AUA+TR-ND - Tape & Reel (TR) MAX9943AUA+CT-ND - Cut Tape (CT) MAX9943AUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9943AUA+T |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9943AUA+T Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 38 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2.4 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.78100 | kr.197.81 |
| 25 | kr.18.18800 | kr.454.70 |
| 100 | kr.16.43200 | kr.1,643.20 |
| 250 | kr.15.59540 | kr.3,898.85 |
| 500 | kr.15.52032 | kr.7,760.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.23782 | kr.35,594.55 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |

