Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9719AETE+

DigiKey Part Number
MAX9719AETE+-ND
Manufacturer
Manufacturer Product Number
MAX9719AETE+
Description
IC AMP CLASS AB STER 1.4W 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX9719AETE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
16-TQFN (4x4)
Output Type
2-Channel (Stereo)
Package / Case
16-WQFN Exposed Pad
Max Output Power x Channels @ Load
1.4W x 2 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 2.025
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.99000kr.25.99
10kr.19.66700kr.196.67
75kr.16.64293kr.1,248.22
150kr.15.93920kr.2,390.88
300kr.15.35993kr.4,607.98
525kr.14.96796kr.7,858.18
1.050kr.14.56050kr.15,288.52
2.550kr.14.14247kr.36,063.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.99000
Unit Price with VAT:kr.32.48750