Direct

MAX9719AETE | |
|---|---|
DigiKey Part Number | MAX9719AETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX9719AETE |
Description | IC AMP CLASS AB STER 1.4W 16TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9719AETE Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-TQFN (4x4) |
Output Type 2-Channel (Stereo) | Package / Case 16-WQFN Exposed Pad |
Max Output Power x Channels @ Load 1.4W x 2 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9719AETE+ | Analog Devices Inc./Maxim Integrated | 41 | MAX9719AETE+-ND | kr.25.99000 | Direct |


