
MAX1518ETJ+ | |
|---|---|
DigiKey Part Number | MAX1518ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1518ETJ+ |
Description | IC REG CONV TFT LCD 1OUT 32TQFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 2.6V ~ 13V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-WFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input 2.6V ~ 5.5V | Base Product Number |
Number of Outputs 1 |


