
MAX8730ETI+T | |
|---|---|
DigiKey Part Number | MAX8730ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8730ETI+T |
Description | IC BATT CHG MULTI-CHEM 28TQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-TQFN (5x5) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 17.6V (Max) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 28-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-TQFN (5x5) |
Fault Protection Over Current, Short Circuit | Base Product Number |
Charge Current - Max 4.5A |

