
MAX77958EWV+ | |
|---|---|
DigiKey Part Number | 505-MAX77958EWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77958EWV+ |
Description | USB TYPE C CC/PD IC |
Customer Reference | |
Detailed Description | Mobile Communications PMIC 30-WLP (2.62x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77958EWV+ Models |
Category | Voltage - Supply 2.6V ~ 20V, 3.6V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 30-WFBGA, WLBGA |
Applications Mobile Communications | Supplier Device Package 30-WLP (2.62x3.07) |
Current - Supply 135µA, 192µA | Base Product Number |


