
MAX7456EVKIT+ | |
|---|---|
DigiKey Part Number | MAX7456EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7456EVKIT+ |
Description | EVAL BOARD FOR MAX7456 |
Customer Reference | |
Detailed Description | MAX7456 - On-Screen Display (OSD) Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX7456 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s) |
Type Video | Base Product Number |
Function On-Screen Display (OSD) |

