
MAX7358EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX7358EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7358EVKIT+ |
Description | EVAL BOARD FOR MAX7358 |
Customer Reference | |
Detailed Description | MAX7358 - Video Multiplexer Video Evaluation Board |
Datasheet | Datasheet |
Category | Function Video Multiplexer |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX7358 |
Packaging Box | Contents Board(s) |
Part Status Discontinued at DigiKey | Base Product Number |
Type Video |

