
MAX713CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX713CSE+TTR-ND - Tape & Reel (TR) 175-MAX713CSE+TCT-ND - Cut Tape (CT) 175-MAX713CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX713CSE+T |
Description | IC BAT CHG MULTCHEM 1-16C 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX713CSE+T Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-SOIC |
Number of Cells 1 ~ 16 | Base Product Number |
Current - Charging Constant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.20000 | kr.71.20 |
| 10 | kr.55.69700 | kr.556.97 |
| 25 | kr.51.82320 | kr.1,295.58 |
| 100 | kr.47.56970 | kr.4,756.97 |
| 250 | kr.47.04584 | kr.11,761.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.25158 | kr.105,628.95 |
| Unit Price without VAT: | kr.71.20000 |
|---|---|
| Unit Price with VAT: | kr.89.00000 |

