
MAX6892ETJ+T | |
|---|---|
DigiKey Part Number | MAX6892ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6892ETJ+T |
Description | IC SUPERVISOR 8 CHANNEL 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6892ETJ+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 32-WFQFN Exposed Pad |
Number of Voltages Monitored 8 | Supplier Device Package 32-TQFN (5x5) |
Voltage - Threshold 32 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.67.93262 | kr.169,831.55 |
| Unit Price without VAT: | kr.67.93262 |
|---|---|
| Unit Price with VAT: | kr.84.91578 |

