
MAX6687AU40L+ | |
|---|---|
DigiKey Part Number | MAX6687AU40L+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6687AU40L+ |
Description | THERMOSTAT ACT LOW OPEN DR 8UMAX |
Customer Reference | |
Detailed Description | Thermostat 40°C ~ 80°C, 120°C Active Low Open Drain 8-uMAX |
Datasheet | Datasheet |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis No |
Packaging Tube | Features Selectable Trip Point |
Part Status Obsolete | Voltage - Supply 3 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 215µA |
Switching Temperature 40°C ~ 80°C, 120°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±5°C | Mounting Type Surface Mount |
Current - Output (Max) 20mA | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open Drain | Supplier Device Package 8-uMAX |
Output Active Low | Base Product Number |

