
MAX6686UA75H+ | |
|---|---|
DigiKey Part Number | MAX6686UA75H+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6686UA75H+ |
Description | THERMOSTAT ACT LOW OPEN DR 8UMAX |
Customer Reference | |
Detailed Description | Thermostat 75°C ~ 115°C, 120°C Active Low Open Drain 8-uMAX/uSOP |
Datasheet | Datasheet |
Category | Output Function OverTemp, /OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis No |
Packaging Tube | Features Selectable Trip Point |
Part Status Obsolete | Voltage - Supply 3 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 200µA |
Switching Temperature 75°C ~ 115°C, 120°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±1.5°C | Mounting Type Surface Mount |
Current - Output (Max) 20mA | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open Drain | Supplier Device Package 8-uMAX/uSOP |
Output Active Low | Base Product Number |

