
MAX6467XS16D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6467XS16D3+TTR-ND - Tape & Reel (TR) 175-MAX6467XS16D3+TCT-ND - Cut Tape (CT) 175-MAX6467XS16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6467XS16D3+T |
Description | IC MPU/RESET CIRC 1.575V SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6467XS16D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 1.575V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.70000 | kr.207.00 |
| 25 | kr.19.04040 | kr.476.01 |
| 100 | kr.17.21560 | kr.1,721.56 |
| 250 | kr.16.34604 | kr.4,086.51 |
| 500 | kr.16.29634 | kr.8,148.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.93438 | kr.37,335.95 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

