
MAX6457UKD3C+T | |
|---|---|
DigiKey Part Number | MAX6457UKD3C+TTR-ND - Tape & Reel (TR) MAX6457UKD3C+TCT-ND - Cut Tape (CT) MAX6457UKD3C+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6457UKD3C+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6457UKD3C+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 90ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.33.19600 | kr.331.96 |
| 25 | kr.30.70840 | kr.767.71 |
| 100 | kr.27.97140 | kr.2,797.14 |
| 250 | kr.27.06368 | kr.6,765.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.55107 | kr.61,377.67 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |







