
MAX6456UT16S+T | |
|---|---|
DigiKey Part Number | 505-MAX6456UT16S+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6456UT16S+T |
Description | IC MPU SUPER 1.575V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6456UT16S+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.575V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.65155 | kr.56,628.88 |
| Unit Price without VAT: | kr.22.65155 |
|---|---|
| Unit Price with VAT: | kr.28.31444 |

