
MAX6412UK22+T | |
|---|---|
DigiKey Part Number | MAX6412UK22+TTR-ND - Tape & Reel (TR) MAX6412UK22+TCT-ND - Cut Tape (CT) MAX6412UK22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6412UK22+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6412UK22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.188V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.62100 | kr.206.21 |
| 25 | kr.18.97480 | kr.474.37 |
| 100 | kr.17.16030 | kr.1,716.03 |
| 250 | kr.16.29544 | kr.4,073.86 |
| 500 | kr.15.77434 | kr.7,887.17 |
| 1.000 | kr.15.34534 | kr.15,345.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.89249 | kr.37,231.22 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |





