
MAX632AEPA+ | |
|---|---|
DigiKey Part Number | MAX632AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX632AEPA+ |
Description | IC REG BST ADJ/1.31V 450MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX632AEPA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 16.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.54.57850 | kr.5,457.85 |
| Unit Price without VAT: | kr.54.57850 |
|---|---|
| Unit Price with VAT: | kr.68.22313 |

