Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6306UK29D3+T

DigiKey Part Number
MAX6306UK29D3+TTR-ND - Tape & Reel (TR)
MAX6306UK29D3+TCT-ND - Cut Tape (CT)
MAX6306UK29D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6306UK29D3+T
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6306UK29D3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
2
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.93V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.97000kr.45.97
10kr.35.41500kr.354.15
25kr.32.78280kr.819.57
100kr.29.89120kr.2,989.12
250kr.29.00372kr.7,250.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.27631kr.65,690.77
Manufacturers Standard Package
Unit Price without VAT:kr.45.97000
Unit Price with VAT:kr.57.46250