
MAX6241BESA+T | |
|---|---|
DigiKey Part Number | 175-MAX6241BESA+TTR-ND - Tape & Reel (TR) 175-MAX6241BESA+TCT-ND - Cut Tape (CT) 175-MAX6241BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6241BESA+T |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6241BESA+T Models |
Category | Noise - 0.1Hz to 10Hz 2.4µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 2µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 8V ~ 36V |
Part Status Active | Current - Supply 3.2mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.86000 | kr.60.86 |
| 10 | kr.47.36000 | kr.473.60 |
| 25 | kr.43.98960 | kr.1,099.74 |
| 100 | kr.40.28440 | kr.4,028.44 |
| 250 | kr.39.57680 | kr.9,894.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.65147 | kr.89,128.68 |
| Unit Price without VAT: | kr.60.86000 |
|---|---|
| Unit Price with VAT: | kr.76.07500 |


