Direct
Similar

MAX6021AEUR-T | |
|---|---|
DigiKey Part Number | MAX6021AEUR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6021AEUR-T |
Description | IC VREF SERIES 0.24% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.24% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6021AEUR-T Models |
Category | Noise - 0.1Hz to 10Hz 35µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.5V ~ 12.6V |
Part Status Obsolete | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 500 µA | Supplier Device Package SOT-23-3 |
Tolerance ±0.24% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6021AEUR+T | Analog Devices Inc./Maxim Integrated | 1.621 | MAX6021AEUR+TCT-ND | kr.63.65000 | Direct |
| ADR380ARTZ-REEL7 | Analog Devices Inc. | 10.423 | 505-ADR380ARTZ-REEL7CT-ND | kr.18.13000 | Similar |



