
MAX5987AETE+ | |
|---|---|
DigiKey Part Number | 505-MAX5987AETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5987AETE+ |
Description | IEEE802.3 AF HIGH EFFICIENCY POW |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TQFN (5x5) |
EDA/CAD Models | MAX5987AETE+ Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 8.7V ~ 60V |
Packaging Strip | Current - Supply 3.6mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WQFN Exposed Pad |
Power - Max 6.49 W | Supplier Device Package 16-TQFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |

