
MAX549ACUA+T | |
|---|---|
DigiKey Part Number | MAX549ACUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX549ACUA+T |
Description | IC DAC 8BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX549ACUA+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±0.9 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 4µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.40382 | kr.123,509.55 |
| Unit Price without VAT: | kr.49.40382 |
|---|---|
| Unit Price with VAT: | kr.61.75478 |

