Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5421AEUB+

DigiKey Part Number
MAX5421AEUB+-ND
Manufacturer
Manufacturer Product Number
MAX5421AEUB+
Description
IC DIG POT 15K 10-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 15k Ohm 1 Circuit 4 Taps Parallel Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5421AEUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Memory Type
Volatile
Packaging
Tube
Voltage - Supply
5V, ±5V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Supplier Device Package
10-uMAX/uSOP
Taper
Linear
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Configuration
Potentiometer
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Resistance - Wiper (Ohms) (Typ)
500
Number of Taps
4
Base Product Number
Resistance (Ohms)
15k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.81.28000kr.81.28
10kr.63.85000kr.638.50
50kr.56.88240kr.2,844.12
100kr.54.72500kr.5,472.50
250kr.52.44700kr.13,111.75
500kr.51.07402kr.25,537.01
1.000kr.49.94411kr.49,944.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.81.28000
Unit Price with VAT:kr.101.60000