Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5394NATA+T

DigiKey Part Number
175-MAX5394NATA+TTR-ND - Tape & Reel (TR)
175-MAX5394NATA+TCT-ND - Cut Tape (CT)
175-MAX5394NATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5394NATA+T
Description
IC DIG POT 100K 8-TDFN-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX5394NATA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
1.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±25%
Part Status
Active
Temperature Coefficient (Typ)
50ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-TDFN-EP (2x2)
Configuration
Potentiometer
Package / Case
8-WFDFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
25
Resistance (Ohms)
100k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.377
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.10000kr.16.10
10kr.11.97000kr.119.70
25kr.10.93760kr.273.44
100kr.9.79910kr.979.91
250kr.9.25640kr.2,314.10
500kr.9.02118kr.4,510.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.37608kr.20,940.20
5.000kr.8.20480kr.41,024.00
7.500kr.8.11907kr.60,893.03
Manufacturers Standard Package
Unit Price without VAT:kr.16.10000
Unit Price with VAT:kr.20.12500