
MAX4906FELB+TG24 | |
|---|---|
DigiKey Part Number | MAX4906FELB+TG24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4906FELB+TG24 |
Description | IC USB SWITCH DUAL 1X2 10UDFN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4906FELB+TG24 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-WFDFN |
Switch Circuit SPDT | Supplier Device Package 10-µDFN (2x2) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 7Ohm |

