USB Switch IC 2 Channel 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4899EETE+T

DigiKey Part Number
175-MAX4899EETE+TTR-ND - Tape & Reel (TR)
175-MAX4899EETE+TCT-ND - Cut Tape (CT)
175-MAX4899EETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4899EETE+T
Description
IC MULTIPLEXER DUAL 3X1 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4899EETE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Manufacturer
Analog Devices Inc./Maxim Integrated
-3db Bandwidth
425MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Fault Protection, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
3:1
Package / Case
16-WFQFN Exposed Pad
Switch Circuit
SP3T
Supplier Device Package
16-TQFN (3x3)
Number of Channels
2
Base Product Number
On-State Resistance (Max)
12Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.324
Factory Stock: 17.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.86000kr.51.86
10kr.40.15100kr.401.51
25kr.37.22360kr.930.59
100kr.34.00400kr.3,400.40
250kr.33.17468kr.8,293.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.98016kr.74,950.40
Manufacturers Standard Package
Unit Price without VAT:kr.51.86000
Unit Price with VAT:kr.64.82500