
MAX4695EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX4695EUB+TTR-ND - Tape & Reel (TR) 175-MAX4695EUB+TCT-ND - Cut Tape (CT) 175-MAX4695EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4695EUB+T |
Description | IC SWITCH SPDT X 2 60OHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 60Ohm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4695EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 18ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.99000 | kr.27.99 |
| 10 | kr.21.23300 | kr.212.33 |
| 25 | kr.19.54360 | kr.488.59 |
| 100 | kr.17.68070 | kr.1,768.07 |
| 250 | kr.16.79296 | kr.4,198.24 |
| 500 | kr.16.25788 | kr.8,128.94 |
| 1.000 | kr.15.81740 | kr.15,817.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.35247 | kr.38,381.18 |
| Unit Price without VAT: | kr.27.99000 |
|---|---|
| Unit Price with VAT: | kr.34.98750 |

