
MAX4684EBC+T | |
|---|---|
DigiKey Part Number | MAX4684EBC+TTR-ND - Tape & Reel (TR) MAX4684EBC+TCT-ND - Cut Tape (CT) MAX4684EBC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4684EBC+T |
Description | IC SWITCH SPDTX2 800MOHM 12UCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 800mOhm 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4684EBC+T Models |
Category | Switch Time (Ton, Toff) (Max) 50ns, 30ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 200pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 84pF, 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -68dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 800mOhm | Package / Case 12-WFBGA, CSPBGA |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 12-UCSP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.21000 | kr.41.21 |
| 10 | kr.31.63700 | kr.316.37 |
| 25 | kr.29.25040 | kr.731.26 |
| 100 | kr.26.62480 | kr.2,662.48 |
| 250 | kr.25.70540 | kr.6,426.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.34213 | kr.58,355.33 |
| Unit Price without VAT: | kr.41.21000 |
|---|---|
| Unit Price with VAT: | kr.51.51250 |

