
MAX4603EAE+T | |
|---|---|
DigiKey Part Number | 175-MAX4603EAE+TTR-ND - Tape & Reel (TR) 175-MAX4603EAE+TCT-ND - Cut Tape (CT) 175-MAX4603EAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4603EAE+T |
Description | IC SW SPST-NO/NCX4 2.5OHM 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4603EAE+T Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 350ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 120pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 55pF, 55pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -59dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 2.5Ohm | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.08000 | kr.85.08 |
| 10 | kr.66.95000 | kr.669.50 |
| 25 | kr.62.42360 | kr.1,560.59 |
| 100 | kr.57.44740 | kr.5,744.74 |
| 250 | kr.57.23120 | kr.14,307.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.51.50169 | kr.103,003.38 |
| Unit Price without VAT: | kr.85.08000 |
|---|---|
| Unit Price with VAT: | kr.106.35000 |



