
MAX4534CUD+T | |
|---|---|
DigiKey Part Number | 175-MAX4534CUD+TTR-ND - Tape & Reel (TR) 175-MAX4534CUD+TCT-ND - Cut Tape (CT) 175-MAX4534CUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4534CUD+T |
Description | IC SWITCH SP4TX1 400OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 400Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4534CUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -53dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.44000 | kr.50.44 |
| 10 | kr.39.01000 | kr.390.10 |
| 25 | kr.36.15600 | kr.903.90 |
| 100 | kr.33.02080 | kr.3,302.08 |
| 250 | kr.31.52656 | kr.7,881.64 |
| 500 | kr.30.62576 | kr.15,312.88 |
| 1.000 | kr.29.88440 | kr.29,884.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.09000 | kr.67,725.00 |
| Unit Price without VAT: | kr.50.44000 |
|---|---|
| Unit Price with VAT: | kr.63.05000 |

