1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4515CUK+T

DigiKey Part Number
MAX4515CUK+TTR-ND - Tape & Reel (TR)
MAX4515CUK+TCT-ND - Cut Tape (CT)
MAX4515CUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4515CUK+T
Description
IC SWITCH SPST-NCX1 20OHM SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4515CUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
20Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.13.62500kr.136.25
25kr.12.46960kr.311.74
100kr.11.19770kr.1,119.77
250kr.10.59060kr.2,647.65
500kr.10.37922kr.5,189.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.60594kr.24,014.85
5.000kr.9.41435kr.47,071.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500