
MAX44284FAWT+T | |
|---|---|
DigiKey Part Number | MAX44284FAWT+TTR-ND - Tape & Reel (TR) MAX44284FAWT+TCT-ND - Cut Tape (CT) MAX44284FAWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44284FAWT+T |
Description | IC CURRENT SENSE 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44284FAWT+T Models |
Category | Current - Supply 21µA |
Mfr | Voltage - Supply Span (Min) 1.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-WFBGA, WLBGA |
-3db Bandwidth 3 kHz | Supplier Device Package 6-WLP (0.85x1.25) |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.17.47900 | kr.174.79 |
| 25 | kr.16.04280 | kr.401.07 |
| 100 | kr.14.46600 | kr.1,446.60 |
| 250 | kr.13.71420 | kr.3,428.55 |
| 500 | kr.13.58028 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.49376 | kr.31,234.40 |
| 5.000 | kr.12.25634 | kr.61,281.70 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |


