Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4374FEUB+T

DigiKey Part Number
175-MAX4374FEUB+TTR-ND - Tape & Reel (TR)
175-MAX4374FEUB+TCT-ND - Cut Tape (CT)
175-MAX4374FEUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4374FEUB+T
Description
IC AMP COMP REF 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4374FEUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
10-uMAX/uSOP
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.450
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.41000kr.33.41
10kr.25.47400kr.254.74
25kr.23.48840kr.587.21
100kr.21.30870kr.2,130.87
250kr.20.37044kr.5,092.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.58262kr.46,456.55
Manufacturers Standard Package
Unit Price without VAT:kr.33.41000
Unit Price with VAT:kr.41.76250