Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4322EUK-T | |
|---|---|
DigiKey Part Number | MAX4322EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4322EUK-T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4322EUK-T Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 725µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4322EUK+T | Analog Devices Inc./Maxim Integrated | 119 | MAX4322EUK+TCT-ND | kr.19.34000 | Direct |
| MCP601RT-E/OT | Microchip Technology | 991 | MCP601RT-E/OTCT-ND | kr.3.61000 | Similar |
| MCP6281RT-E/OT | Microchip Technology | 1.841 | MCP6281RT-E/OTCT-ND | kr.3.93000 | Similar |
| MCP6281T-E/OT | Microchip Technology | 6.102 | MCP6281T-E/OTCT-ND | kr.3.93000 | Similar |
| MCP6481T-E/OT | Microchip Technology | 1.353 | MCP6481T-E/OTCT-ND | kr.4.37000 | Similar |




