
MAX4226EUB+T | |
|---|---|
DigiKey Part Number | MAX4226EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4226EUB+T |
Description | IC OPAMP CFA 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4226EUB+T Models |
Category | Current - Supply 6mA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1100V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1 GHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.71729 | kr.111,793.22 |
| Unit Price without VAT: | kr.44.71729 |
|---|---|
| Unit Price with VAT: | kr.55.89661 |

