Direct

MAX4222EEE/GG8 | |
|---|---|
DigiKey Part Number | MAX4222EEE/GG8-ND |
Manufacturer | |
Manufacturer Product Number | MAX4222EEE/GG8 |
Description | IC BUFFER 4 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Buffer, Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4222EEE/GG8 Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 16-QSOP |
Current - Input Bias 5.4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4222EEE+ | Analog Devices Inc./Maxim Integrated | 19 | MAX4222EEE+-ND | kr.103.28000 | Direct |


