
MAX4211BETE+T | |
|---|---|
DigiKey Part Number | MAX4211BETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4211BETE+T |
Description | IC CURRENT MONITOR 0.5% 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4211BETE+T Models |
Category | Voltage - Input 4V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Function Current Monitor | Supplier Device Package 16-TQFN (4x4) |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.70191 | kr.61,754.78 |
| Unit Price without VAT: | kr.24.70191 |
|---|---|
| Unit Price with VAT: | kr.30.87739 |

