DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4210BETT+T

DigiKey Part Number
505-MAX4210BETT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4210BETT+T
Description
IC CURRENT MONITOR 0.5% 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4210BETT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
4V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.48913kr.38,722.82
Manufacturers Standard Package
Unit Price without VAT:kr.15.48913
Unit Price with VAT:kr.19.36141