
MAX4131EBT+T | |
|---|---|
DigiKey Part Number | MAX4131EBT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4131EBT+T |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4131EBT+T Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 6-WFBGA, WLBGA |
Gain Bandwidth Product 10 MHz | Supplier Device Package 6-WLP |
Current - Input Bias 50 nA | Base Product Number |

